- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 202K185-25-01-0
202K185-25-01-0
TE Connectivity / Raychem Brand
202K185-25-01-0
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
202K185-25-01-0
Search Keywords: 202K18525010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202K185-25-01-0
-
Alias/AKA:878507-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adhesive Options:S1048 Separate Adhesive, -55°C – 105°C (-67°F – 221°F)
-
Material Systems Code:25
-
Molded Part Type:Molded Boot
-
Entry Size (Solid or Fixed Adapter):20 – 24
-
Molded Part Shape:Straight
-
Material Code:25
-
Entry Size (Spin Coupling Adapter):24 – 28
-
Molded Part Shape Code:202
-
Entry Size (Tinel-Lock Adapter):28
-
Cable Diameter Range:16.8 – 38 mm
-
Adhesive Pre-Coat:No
-
Operating Temperature Range:-75 – 150 °C
-
Approved Standards:MIS-34867
-
Lipped:Yes
-
Power Cable Accessory:No
-
Formcode des Formteils:202
-
Material:Modified Elastomer
-
Government Qualified:No
-
Adhesive Type:Adhesive Purchased Separately
-
Wire/Cable Outside Diameter:1 in
-
Entry Size (Braided or Magneform Adapter):24
-
Fluid/Chemical Resistance:Suitable for long term fluid exposure at elevated temperatures
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
45 Weeks
can ship
4/16/27
Price (USD)
Qty
Unit Price
2
$104.33
5
$104.06
10
$103.81
15
$103.54
29
$65.91
44
$51.59
58 +
$50.56
Click for Quote
Log in
to unlock special pricing