- Home ›
- All Products›
- 202G242-55-0
202G242-55-0
TE Connectivity / Raychem Brand
202G242-55-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202G242-55-0
Search Keywords: 202G242550
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202G242-55-0
-
Alias/AKA:196619-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Lipped:Yes
-
Material:Flexible Fluoropolymer
-
Material Code:55
-
Adhesive Options:S1255-04 Separate Adhesive
-
Adhesive Pre-Coat:No
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Material Systems Code:300
-
Molded Part Shape:Straight
-
Molded Part Shape Code:202
-
Formcode des Formteils:202
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
26 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
25
$429.70
50
$219.47
75
$149.39
100 +
$146.41
Click for Quote
Log in
to unlock special pricing