- Home ›
- All Products›
- 202F274-71-0
202F274-71-0
TE Connectivity / Raychem Brand
Molded Parts
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Molded Parts
Product Highlights:
- Molded Boot
- Family Name = 202F2
- Straight
- General Purpose Application
- Entry Size, Braided or Magneform Adapter = 28
Search Keywords: 202F274710
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202F274-71-0
-
Alias/AKA:464669-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material Code:71
-
Lipped:Yes
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Adhesive Pre-Coat:No
-
Molded Part Shape:Straight
-
Adhesive Options:/42 Precoat
-
Molded Part Shape Code:202
-
Formcode des Formteils:202
-
Material Systems Code:10
-
Material:Semi-Rigid Modified Polyolefin
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
14
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
14
$97.32
27
$62.11
40
$49.78
53 +
$48.79
Click for Quote
Log in
to unlock special pricing