- Home ›
- All Products›
- 202E346-770-0
202E346-770-0
TE Connectivity / Raychem Brand
BND40AB00-2214A
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
BND40AB00-2214A
Search Keywords: 202E3467700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202E346-770-0
-
Alias/AKA:799558-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Type:Band Strap
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416 Type II, Class 3)
-
Cable Diameter Range:.438 – .7 in, 11.1 – 17.8 mm
-
Salt Spray Resistance:500 Hr
-
Overbraid Termination:Band
-
Connector Shell Size:23 , H
-
Adapter Entry Size:14
-
Cable Entry Diameter:.01 – .88 in, .2 – 22.2 mm
-
Accessory Type:Band
-
Termination Device Included:Band
-
Adapter Angle:00
-
TE Adapter Code:40
-
Style:Band Adapter
-
Color:Olive Drab
-
Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
26 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
63
$177.33
125
$91.30
188
$61.98
250 +
$60.74
Click for Quote
Log in
to unlock special pricing