- Home ›
- All Products›
- 202D953-12-0
202D953-12-0
TE Connectivity / Raychem Brand
Molded Parts
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Molded Parts
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 202D9
- Straight
- High Temperature Application
- Entry Size, Braided or Magneform Adapter = 14, 15, 16, 18
Search Keywords: 202D953120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202D953-12-0
-
Alias/AKA:808082-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Government Qualified:No
-
Molded Part Shape:Straight
-
Lipped:Yes
-
Molded Part Type:Molded Boot
-
Molded Part Shape Code:202
-
Power Cable Accessory:No
-
Formcode des Formteils:202
-
Adhesive Options:S1255-04 Separate Adhesive, -55°C – 200°C (-67°F – 392°F)
-
Adhesive Type:Adhesive Purchased Separately
-
Fluid/Chemical Resistance:Suitable for long term fluid immersion & elevated temperatures including fuel
-
Entry Size (Spin Coupling Adapter):14 – 20
-
Adhesive Pre-Coat:No
-
Entry Size (Braided or Magneform Adapter):18
-
Cable Diameter Range:3.1 – 6.6 mm
-
Material:Modified Fluoro-Elastomer
-
Wire/Cable Outside Diameter:.177 in
-
Material Systems Code:200
-
Approved Standards:BS-G-198-5-DD
-
Entry Size (Solid or Fixed Adapter):10
-
Entry Size (Tinel-Lock Adapter):16
-
Material Code:12
-
Operating Temperature Range:-55 – 200 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
18 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
19
$204.40
38
$108.21
57
$76.15
75 +
$74.63
Click for Quote
Log in
to unlock special pricing