- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202D921-4-0-CS5355
202D921-4-0-CS5355
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot ST Flexible Polyolefin
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Molded Boot ST Flexible Polyolefin
Search Keywords: 202D92140CS5355
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202D921-4-0-CS5355
-
Alias/AKA:813332N003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Flexible Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:13/2.1 mm
-
Inside Diameter Before Shrinking:19.3/6.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
82
18 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
82
$57.50
163
$30.53
244
$21.04
325 +
$20.62
Click for Quote
Log in
to unlock special pricing