- Home ›
- All Products›
- 202D296-3/42-0
202D296-3/42-0
TE Connectivity / Raychem Brand
202D296-3/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202D296-3/42-0
Search Keywords: 202D2963420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202D296-3/42-0
-
Alias/AKA:807583-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Fluid/Chemical Resistance:Suitable for occasional exposure to fluids
-
Cable Diameter Range:.772 – 1.701 in
-
Molded Part Type:Molded Boot
-
Material Code:3
-
Material:Modified Polyolefin
-
Wire/Cable Outside Diameter:1 in
-
Approved Standards:UL 224, File E85381
-
Adhesive Options:/42 Precoat, -20 – 60°C (-4 – 140°F)
-
Adhesive Pre-Coat:Yes
-
Material Systems Code:10
-
Operating Temperature Range:-20 – 60 °C
-
Molded Part Shape:Straight
-
Entry Size (Spin Coupling Adapter):32 – 36
-
Entry Size (Solid or Fixed Adapter):28
-
Lipped:Yes
-
Formcode des Formteils:202
-
Power Cable Accessory:No
-
Adhesive Type:General Purpose Pre-Coat Adhesive
-
Government Qualified:No
-
Molded Part Shape Code:202
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
60 Weeks
can ship
7/26/27
Price (USD)
Qty
Unit Price
25
$379.37
50
$193.76
75
$131.89
100 +
$129.26
Click for Quote
Log in
to unlock special pricing