- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202D263-4-22-0
202D263-4-22-0
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot ST Polyolefin
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Molded Boot ST Polyolefin
Search Keywords: 202D2634220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202D263-4-22-0
-
Alias/AKA:808779-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 200 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
38
$80.46
75
$43.16
113
$30.24
150 +
$29.64
Click for Quote
Log in
to unlock special pricing