- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202D263-3-29-0
202D263-3-29-0
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot ST Polyolefin Black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Molded Boot ST Polyolefin Black
Search Keywords: 202D2633290
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202D263-3-29-0
-
Alias/AKA:835436-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 200 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
38
$80.46
75
$43.16
113
$30.24
150 +
$29.64
Click for Quote
Log in
to unlock special pricing