- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202D253-4-0
202D253-4-0
TE Connectivity / Raychem Brand
Heat Shrink Flexible Molded Boot ST Polyolefin
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Flexible Molded Boot ST Polyolefin
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 202D2
- Straight
- General Purpose Application
- Entry Size, Braided or Magneform Adapter = 16, 18
Search Keywords: 202D25340
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202D253-4-0
-
Alias/AKA:814408-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Flexible Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
102
can ship 7/17/26
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$32.48
5
$30.55
10
$27.06
25
$25.12
50
$23.92
100
$22.78
250 +
$21.36
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT