- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202D253-3/86-0
202D253-3/86-0
TE Connectivity / Raychem Brand
Heat Shrink Semi-Rigid Molded Boot ST Polyolefin
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Semi-Rigid Molded Boot ST Polyolefin
Search Keywords: 202D2533860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202D253-3/86-0
-
Alias/AKA:733950-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Semi-Rigid Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
44
35 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
44
$63.25
88
$33.49
132
$23.56
175 +
$23.09
Click for Quote
Log in
to unlock special pricing