- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202D253-12-0
202D253-12-0
TE Connectivity / Raychem Brand
Heat Shrink Boot - Shell Size 53 - 1.470" (37.34mm)/1.161" (29.49mm) Large, 0.909" (23.09mm)/0.409" (10.39mm) Small Dia - 7.00 ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot - Shell Size 53 - 1.470" (37.34mm)/1.161" (29.49mm) Large, 0.909" (23.09mm)/0.409" (10.39mm) Small Dia - 7.000" (177.80mm) L - Black.
Search Keywords: 202D253120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202D253-12-0
-
Alias/AKA:811261-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluoroelastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 200 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
80
Can Ship immediately
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$59.32
5
$57.30
10
$56.44
25
$55.29
50
$54.43
100
$53.56
250 +
$52.64
Click for Quote
Log in
to unlock special pricing