- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202D242-4/86-0
202D242-4/86-0
TE Connectivity / Raychem Brand
Heat Shrink Boot - Shell Size 42 - 1.340" (34.04mm)/0.902" (22.91mm) Large, 1.340" (34.04mm)/0.382" (9.70mm) Small Dia - 6.280 ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot - Shell Size 42 - 1.340" (34.04mm)/0.902" (22.91mm) Large, 1.340" (34.04mm)/0.382" (9.70mm) Small Dia - 6.280" (159.51mm) L - Black.
Product Highlights:
- Molded Boot
- Family Name = 202D2
- Straight
- General Purpose Application
- Entry Size, Braided or Magneform Adapter = 12, 13, 14, 15
Search Keywords: 202D2424860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202D242-4/86-0
-
Alias/AKA:726252-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Flexible Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
44
35 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
44
$58.79
88
$31.12
132
$21.90
175 +
$21.46
Click for Quote
Log in
to unlock special pricing