- Home ›
- All Products›
- 202D232-12-88-0
202D232-12-88-0
TE Connectivity / Raychem Brand
202D232-12-88-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202D232-12-88-0
Search Keywords: 202D23212880
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202D232-12-88-0
-
Alias/AKA:811513-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Molded Part Type:Molded Boot
-
Molded Part Shape Code:202
-
Inside Diameter as Supplied:29.5 mm
-
Approved Standards:SAE AS81765/4
-
Material Systems Code:200
-
Lipped:Yes
-
Adhesive Type:Adhesive Purchased Separately
-
Adhesive Pre-Coat:No
-
Material Code:12
-
Formcode des Formteils:202
-
Power Cable Accessory:No
-
Government Qualified:No
-
Material:Modified Fluoro-Elastomer
-
Molded Part Shape:Straight
-
Adhesive Options:None
-
Operating Temperature Range:-55 – 200 °C
-
Fluid/Chemical Resistance:Long-Term Immersion at High Temperature
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
18 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
13
$221.88
25
$122.17
38
$84.84
50 +
$83.14
Click for Quote
Log in
to unlock special pricing