- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 202D221-12-61-0
202D221-12-61-0
TE Connectivity / Raychem Brand
202D221-12-61-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202D221-12-61-0
Search Keywords: 202D22112610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202D221-12-61-0
-
Alias/AKA:811504-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adhesive Pre-Coat:No
-
Entry Size (Solid or Fixed Adapter):4
-
Material Code:12
-
Formcode des Formteils:202
-
Entry Size (Braided or Magneform Adapter):7
-
Material Systems Code:200
-
Power Cable Accessory:No
-
Molded Part Type:Molded Boot
-
Adhesive Type:Adhesive Purchased Separately
-
Approved Standards:BS-G-198-5-DD
-
Fluid/Chemical Resistance:Suitable for long term fluid immersion & elevated temperatures including fuel
-
Material:Modified Fluoro-Elastomer
-
Entry Size (Spin Coupling Adapter):6 – 7
-
Molded Part Shape Code:202
-
Lipped:Yes
-
Wire/Cable Outside Diameter:10 mm
-
Government Qualified:No
-
Adhesive Options:S1255-04 Separate Adhesive, -55°C – 200°C (-67°F – 392°F)
-
Entry Size (Tinel-Lock Adapter):8
-
Cable Diameter Range:.291 – .63 in
-
Operating Temperature Range:-55 – 200 °C
-
Molded Part Shape:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
19
$202.46
38
$107.18
57
$75.42
75 +
$73.92
Click for Quote
Log in
to unlock special pricing