- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 202D211-3-63/42-0
202D211-3-63/42-0
TE Connectivity / Raychem Brand
202D211-3-63/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202D211-3-63/42-0
Search Keywords: 202D211363420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202D211-3-63/42-0
-
Alias/AKA:979579-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material Systems Code:10
-
Molded Part Shape Code:202
-
Molded Part Type:Molded Boot
-
Inside Diameter as Supplied:.6 in
-
Material Code:3
-
Power Cable Accessory:No
-
Lipped:Yes
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Approved Standards:SAE AS81765/1 Type I
-
Adhesive Options:None
-
Adhesive Pre-Coat:Yes
-
Operating Temperature Range:-20 – 60 °C
-
Adhesive Type:General Purpose Pre-Coat Adhesive
-
Molded Part Shape:Straight
-
Material:Modified Polyolefin
-
Formcode des Formteils:202
-
Government Qualified:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
138
60 Weeks
can ship
7/26/27
Price (USD)
Qty
Unit Price
138
$45.59
275
$24.15
413
$16.59
550 +
$16.26
Click for Quote
Log in
to unlock special pricing