- Home ›
- All Products›
- 202D196-25-0
202D196-25-0
TE Connectivity / Raychem Brand
202D196-25-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202D196-25-0
Search Keywords: 202D196250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202D196-25-0
-
Alias/AKA:595543-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector or Backshell Outside Diameter:80 mm
-
Molded Part Type:Molded Boot
-
Molded Part Shape Code:202
-
Fluid/Chemical Resistance:Suitable for long term fluid exposure at elevated temperatures
-
Material:Fluid Resistant Modified Elastomer
-
Material Code:25
-
Approved Standards:BS-G-198-5-DE
-
Operating Temperature Range:-75 – 150 °C
-
Lipped:Yes
-
Molded Part Shape:Straight
-
Formcode des Formteils:202
-
Material Systems Code:25
-
Wire/Cable Outside Diameter:1.69 in
-
Adhesive Pre-Coat:No
-
Adhesive Options:S1125 Separate Adhesive, -75°C – 150°C (-103°F – 302°F)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
24 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
25
$99.86
50
$52.87
75
$37.20
100 +
$36.46
Click for Quote
Log in
to unlock special pricing