- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202D185-12-0
202D185-12-0
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot ST Fluoroelastomer
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Molded Boot ST Fluoroelastomer
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 202D1
- Straight
- High Temperature Application, Military Application
- Entry Size, Braided or Magneform Adapter = 28
Search Keywords: 202D185120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202D185-12-0
-
Alias/AKA:811100-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluoroelastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:-55 to 200 °C
-
Inside Diameter After Shrinking:44.5/20.4 mm
-
Inside Diameter Before Shrinking:66/45.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Ships today, if you order in
MOQ for out of Stock Qty:
13
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$205.75
5
$189.20
10
$176.84
13
$176.00
25
$172.95
38
$172.11
50 +
$164.74
Click for Quote
Log in
to unlock special pricing