- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 202D174-4-0
202D174-4-0
TE Connectivity / Raychem Brand
202D174-4-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202D174-4-0
Search Keywords: 202D17440
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202D174-4-0
-
Alias/AKA:814391-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Entry Size (Solid or Fixed Adapter):16 – 18
-
Entry Size (Spin Coupling Adapter):20 – 24
-
Formcode des Formteils:202
-
Wire/Cable Outside Diameter:1 in
-
Adhesive Pre-Coat:No
-
Adhesive Type:Adhesive Purchased Separately
-
Entry Size (Braided or Magneform Adapter):20
-
Government Qualified:No
-
Molded Part Type:Molded Boot
-
Material:Modified Polyolefin
-
Molded Part Shape:Straight
-
Entry Size (Tinel-Lock Adapter):20
-
Operating Temperature Range:-55 – 135 °C
-
Cable Diameter Range:15.7 – 35.3 mm
-
Adhesive Options:S1017 Separate Adhesive, -20°C – 60°C (-4°F – 140°F)
-
Molded Part Shape Code:202
-
Power Cable Accessory:No
-
Lipped:Yes
-
Material Code:4
-
Material Systems Code:10
-
Fluid/Chemical Resistance:Suitable for occasional exposure to fluids
-
Approved Standards:SAE AS I 81765/1, Type II
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$67.66
100
$35.82
150
$25.21
200 +
$24.70
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT