- Home ›
- All Products›
- 202C663-71-0
202C663-71-0
TE Connectivity / Raychem Brand
Molded Parts
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Molded Parts
Product Highlights:
- Molded Boot
- Family Name = 202C6
- Straight
- General Purpose Application
- Entry Size, Braided or Magneform Adapter = 24, 28
Search Keywords: 202C663710
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202C663-71-0
-
Alias/AKA:573517-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire/Cable Outside Diameter:1 in
-
Government Qualified:No
-
Cable Diameter Range:22.9 – 54.6 mm
-
Lipped:Yes
-
Formcode des Formteils:202
-
Molded Part Shape:Straight
-
Material Code:71
-
Fluid/Chemical Resistance:Suitable for occasional exposure to fluids
-
Molded Part Shape Code:202
-
Entry Size (Solid or Fixed Adapter):22 – 24
-
Entry Size (Spin Coupling Adapter):24 – 28
-
Material:Modified Polyolefin
-
Material Systems Code:10
-
Operating Temperature Range:-55 – 135 °C
-
Adhesive Pre-Coat:No
-
Power Cable Accessory:No
-
Molded Part Type:Molded Boot
-
Entry Size (Tinel-Lock Adapter):28
-
Approved Standards:SAE AS I 81765/1, Type I
-
Adhesive Type:Adhesive Purchased Separately
-
Entry Size (Braided or Magneform Adapter):24
-
Adhesive Options:S1030 Separate Adhesive, -80°C – 80°C (-112°F – 176°F)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
12
$112.45
23
$72.21
35
$56.35
46 +
$55.22
Click for Quote
Log in
to unlock special pricing