- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202B596-25-0
202B596-25-0
TE Connectivity / Raychem Brand
222D263-25/86-0
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
222D263-25/86-0
Search Keywords: 202B596250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202B596-25-0
-
Alias/AKA:CN3222-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Styles:Right Angle
-
Operating Temperature:-55 to 120 °C
-
Inside Diameter After Shrinking:34/12.2 mm
-
Inside Diameter Before Shrinking:43.7/43.7 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.