- ホーム ›
- All Products›
- 202A196-3/42-0
202A196-3/42-0
TE Connectivity / Raychem Brand
202A196-3/42-0
データシート アクセサリー Notify Me
RoHS遵守
Bag 包装
Certificate of Compliance Guarantee
説明
+
202A196-3/42-0
Search Keywords: 202A1963420
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:TE Connectivity / Raychem Brand
-
部品番号:202A196-3/42-0
-
Alias/AKA:814731-000
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
サプライヤー標準パック:
1 -
Material Systems Code:10
-
Fluid/Chemical Resistance:Suitable for occasional exposure to fluids
-
Material Code:3
-
Operating Temperature Range:-20 – 60 °C
-
Molded Part Shape:Straight
-
Formcode des Formteils:202
-
Adhesive Type:General Purpose Pre-Coat Adhesive
-
Power Cable Accessory:No
-
Adhesive Pre-Coat:Yes
-
Lipped:No
-
Adhesive Options:/42 Precoat, -20 – 60°C (-4 – 140°F)
-
Material:Modified Polyolefin
-
Wire/Cable Outside Diameter:1.69 in
-
Molded Part Shape Code:202
-
Cable Diameter Range:.059 – 2.811 in
-
Molded Part Type:Molded Boot
-
Government Qualified:No
-
Approved Standards:UL 224, File E85381
リソース
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
25
30 Weeks
出荷できます
12/25/26
PRICE (USD)
数量
Unit Price
25
$105.57
50
$55.89
75
$39.33
100 +
$38.54
Click for Quote
ログイン
特別価格を解除するには