- Home ›
- All Products›
- 202A174-12-0
202A174-12-0
TE Connectivity / Raychem Brand
202A174-12-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202A174-12-0
Search Keywords: 202A174120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202A174-12-0
-
Alias/AKA:811041-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material Code:12
-
Lipped:No
-
Adhesive Type:Adhesive Purchased Separately
-
Formcode des Formteils:202
-
Adhesive Pre-Coat:No
-
Operating Temperature Range:-55 – 200 °C
-
Cable Diameter Range:.63 – 1.9 in
-
Approved Standards:BS-G-198-5-DD
-
Adhesive Options:S1125 Separate Adhesive, -75°C – 150°C (-103°F – 302°F)
-
Power Cable Accessory:No
-
Wire/Cable Outside Diameter:1 in
-
Material:Modified Fluoro-Elastomer
-
Molded Part Shape Code:202
-
Material Systems Code:200
-
Fluid/Chemical Resistance:Suitable for long term fluid immersion & elevated temperatures including fuel
-
Molded Part Shape:Straight
-
Government Qualified:No
-
Molded Part Type:Molded Boot
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
13
$237.57
25
$130.81
38
$90.84
50 +
$89.02
Click for Quote
Log in
to unlock special pricing