- Home ›
- All Products›
- 202A163-100-0
202A163-100-0
TE Connectivity / Raychem Brand
Molded Parts
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Molded Parts
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 202A1
- Straight
- Marine Application, Military Application, Rail Application
- Connector Accessory Outside Diameter (Min-Max) = 27.40 - 42.70 mm
Search Keywords: 202A1631000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202A163-100-0
-
Alias/AKA:716945-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adhesive Type:Adhesive Purchased Separately
-
Cable Diameter Range:9.4 – 27.2 mm
-
Lipped:No
-
Material:Low Fire Hazard Material
-
Molded Part Type:Molded Boot
-
Flammability:Low Fire Hazard
-
Approved Standards:BR1326 listed Class G
-
Formcode des Formteils:202
-
Government Qualified:No
-
Wire/Cable Outside Diameter:.55 in
-
Material Code:100
-
Molded Part Shape Code:202
-
Molded Part Shape:Straight
-
Operating Temperature Range:-30 – 105 °C
-
Adhesive Options:S1030 Separate Adhesive, -80°C – 80°C (-112°F – 176°F)
-
Fluid/Chemical Resistance:Suitable for occasional exposure to fluids
-
Material Systems Code:100
-
Power Cable Accessory:No
-
Adhesive Pre-Coat:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
57
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
57
$49.93
113
$26.67
169
$18.82
225 +
$18.44
Click for Quote
Log in
to unlock special pricing