- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 202A032-12-0
202A032-12-0
TE Connectivity / Raychem Brand
202A032-12-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
202A032-12-0
Search Keywords: 202A032120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202A032-12-0
-
Alias/AKA:811031-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Cable Accessory:No
-
Adhesive Options:None
-
Material Systems Code:200
-
Adhesive Pre-Coat:No
-
Lipped:No
-
Material:Modified Fluoro-Elastomer
-
Adhesive Type:Adhesive Purchased Separately
-
Formcode des Formteils:202
-
Inside Diameter as Supplied:.76 in
-
Operating Temperature Range:-55 – 200 °C
-
Material Code:12
-
Molded Part Shape:Straight
-
Fluid/Chemical Resistance:Long-Term Immersion at High Temperature
-
Government Qualified:No
-
Molded Part Type:Molded Boot
-
Molded Part Shape Code:202
-
Approved Standards:SAE AS81765/4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
32
$96.99
63
$52.16
94
$36.90
125 +
$36.16
Click for Quote
Log in
to unlock special pricing