- Home ›
- All Products›
- 202203-000
202203-000
TE Connectivity / Raychem Brand
44A1121-16-2/3-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
44A1121-16-2/3-9
Search Keywords: 202203000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202203-000
-
Alias/AKA:44A1121-16-2/3-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:16 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Conductor Material:Tin-Coated Copper
-
Cable Type:Spec 44
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Voltage Rating:600 VAC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6 Feet
Can Ship immediately
You may purchase all in-stock quantity of 6
Stock lot only:
6 Feet
MOQ for In Stock Qty:
500 Feet
MOQ for out of Stock Qty:
500 Feet
25 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1
$3.905
500
$3.550
750
$2.810
1,000 +
$2.750
Click for Quote
Log in
to unlock special pricing