- Home ›
- All Products›
- 201M124-19C
201M124-19C
TE Connectivity / Raychem Brand
201M124-19C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
201M124-19C
Search Keywords: 201M12419C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:201M124-19C
-
Alias/AKA:808657-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Adapter Angle:Straight
-
Sealable:No
-
Cable Diameter Range:.63 – 1.09 in, 16 – 27.7 mm
-
Material:Aluminum Alloy
-
Adapter Plating Material:Electroless Nickel
-
Connector System:Cable-to-Cable
-
Comment:For Specific shell size information, refer to Harnware™ or Catalog.
-
Backshell Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
6 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
13
$230.81
25
$127.08
38
$88.25
50 +
$86.48
Click for Quote
Log in
to unlock special pricing