- Home ›
- All Products›
- 197015-000
197015-000
TE Connectivity / Raychem Brand
55/0814-24-0
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55/0814-24-0
Search Keywords: 197015000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:197015-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Strand Size:36 AWG
-
Product Type:Wire
-
Wire Size:24 AWG
-
Cable Style:Primary
-
Number of Conductors:1
-
Conductor Diameter Range:.018 – .019 in
-
Number of Strands:19
-
Wire Source:United States
-
Resistance (Max):17.5 Ω/1000ft @ 20°C
-
Wire Diameter:.045 in, 1.14 mm
-
Overall Outside Diameter:.045 in, 1.14 mm
-
Conductor Diameter:.024 in, .6 mm
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Cable Type:Spec 55
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Wire Color (Base):Black
-
Voltage Rating:600 V
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1,250
$4.79
2,500
$2.53
3,750
$1.74
5,000 +
$1.70
Click for Quote
Log in
to unlock special pricing