- Home ›
- All Products›
- 188855-000
188855-000
TE Connectivity / Raychem Brand
55A0141-12-MST4CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0141-12-MST4CS2275
Search Keywords: 188855000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:188855-000
-
Alias/AKA:55A0141-12-MST4CS2275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Diameter:.084 in
-
Wire Size:12 AWG
-
Overall Outside Diameter:.249 in
-
Strand Size:28 AWG
-
Cable Style:Primary
-
Number of Strands:37
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Product Type:Cable
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Conductor Material:Tin-Coated Copper
-
Cable Type:MIL-DTL-27500
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Voltage Rating:600 VAC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
250
$18.65
500
$9.84
750
$6.77
1,000 +
$6.63
Click for Quote
Log in
to unlock special pricing