- Home ›
- All Products›
- 1870533001
1870533001
TE Connectivity / Raychem Brand
100G0121-0.25-0/9
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
100G0121-0.25-0/9
Search Keywords: 1870533001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:1870533001
-
Alias/AKA:100G0121-0.25-0/9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Wire Size:.25 mm²
-
Operating Temperature Range:-55 – 125 °C
-
Voltage Rating:750 VAC
-
Conductor Material:Tin-Plated Copper
-
Wire & Cable Insulation Material:Flame-Retardant, Modified Polyester
-
Cable Type:Spec 100G
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
821
30 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
821
$2.651
1,641
$1.404
2,461
$0.988
3,281 +
$0.969
Click for Quote
Log in
to unlock special pricing