- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 177715-000
177715-000
TE Connectivity / Raychem Brand
55PC1131-12-3/6/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55PC1131-12-3/6/9-9
Search Keywords: 177715000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:177715-000
-
Alias/AKA:55PC1131-12-3/6/9-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Shield Material:Tin-Plated Copper
-
Shielded:Yes
-
Number of Strands:37
-
Product Type:Wire Lead
-
Cable Type:Spec 55
-
Number of Conductors:3
-
Voltage Rating:600 VAC
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Cable Shield Size:38 AWG
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Overall Outside Diameter:.249 in
-
Strand Size:28 AWG
-
Shield Size:38 AWG
-
Jacket Color:White
-
Wire Diameter:.1 in
-
Conductor Diameter:2.146 mm
-
Conductor Material:Tin-Coated Copper
-
Wire Color:White
-
Cable Style:Round Braided Shielded & Jacketed
-
Wire Size:12 AWG
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14 Feet
Can Ship immediately
You may purchase all in-stock quantity of 14
Stock lot only:
14 Feet
MOQ for In Stock Qty:
1000 Feet
MOQ for out of Stock Qty:
1000 Feet
15 Weeks
can ship
9/21/26