- Home ›
- All Products›
- 1768042-4
1768042-4
TE Connectivity / Raychem Brand
STD02Y-S
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
STD02Y-S
Search Keywords: 17680424
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:1768042-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
300 -
Printed Marking:S
-
Packaging Quantity:300
-
Marker Size:STD 02
-
Marker Style:Snap-On
-
Printed Marking Color:Black
-
Packaging Method:Strip
-
Marker Cut:Straight
-
Primary Product Color:Yellow
-
Primary Product Material:Polyoxymethylene
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
6 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
300
$0.0672
2,700
$0.0564
7,500
$0.0506
25,200
$0.0421
50,100
$0.0375
100,200
$0.0340
150,000
$0.0326
250,200 +
$0.0322
Click for Quote
Log in
to unlock special pricing