- Home ›
- All Products›
- 1768041-2
1768041-2
TE Connectivity / Raychem Brand
STD01Y-9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
STD01Y-9
Search Keywords: 17680412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:1768041-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
300 -
Packaging Method:Strip
-
Marker Size:STD 01
-
Marker Style:Snap-On
-
Printed Marking:9
-
Marker Cut:Straight
-
Printed Marking Color:Black
-
Packaging Quantity:300
-
Primary Product Color:Yellow
-
Primary Product Material:Polyoxymethylene
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
300
$0.0672
2,700
$0.0564
7,500
$0.0506
25,200
$0.0421
50,100
$0.0375
100,200
$0.0340
150,000
$0.0326
250,200 +
$0.0322
Click for Quote
Log in
to unlock special pricing