- Home ›
- All Products›
- 173773-000
173773-000
TE Connectivity / Raychem Brand
D-500-0255-522-1
Datasheet Accessories Notify Me
RoHS Non-Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
D-500-0255-522-1
Search Keywords: 173773000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:173773-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature (Max):125 °C
-
Number of Stubs:2
-
Coupler Type:Box Coupler
-
Termination Method to Wire & Cable:Solder
-
Data Bus Connector Style:Threaded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
70 Weeks
can ship
10/5/27
Price (USD)
Qty
Unit Price
2
$2,427.06
3
$1,707.93
5
$1,057.12
6 +
$1,035.98
Click for Quote
Log in
to unlock special pricing