- Home ›
- All Products›
- 167089-000
TE Connectivity / Raychem Brand
In Stock: 5,965
Minimum Order: 5,000
VIEW PRODUCT167089-000
TE Connectivity / Raychem Brand
55PC0111-22-9CS2502
Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:167089-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Wire
-
Strand Size:34 AWG
-
Number of Conductors:1
-
Number of Strands:19
-
Operating Temperature Range:-65 – 150 °C
-
Wire Size:22 AWG
-
Cable Style:Primary
-
Overall Outside Diameter:.042 in
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Material:Tin-Coated Copper
-
Cable Type:Spec 55
-
Wire Color (Base):White
-
Voltage Rating:600 V