- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 161507-000
161507-000
TE Connectivity / Raychem Brand
High Performance Cable 10AWG 4.54mm Black 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 10AWG 4.54mm Black 600VAC
Search Keywords: 161507000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:161507-000
-
Alias/AKA:55FB1511-10-7L-0CS2882
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:10 AWG
-
Bunch Stranding:N/A
-
Conductor Material:N/A
-
Cable Diameter:4.54 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:150(Max) °C
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
73 Weeks
can ship
10/28/27
Price (USD)
Qty
Unit Price
250
$24.76
500
$13.07
750
$8.99
1,000 +
$8.81
Click for Quote
Log in
to unlock special pricing