- Home ›
- All Products›
- 160549-000
160549-000
TE Connectivity / Raychem Brand
55PC1141-12-9/93/95/96-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC1141-12-9/93/95/96-9
Search Keywords: 160549000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:160549-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:12 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 55
-
Conductor Material:Tin-Coated Copper
-
Voltage Rating:600 VAC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
25 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
250
$31.81
500
$16.79
750
$11.54
1,000 +
$11.31
Click for Quote
Log in
to unlock special pricing