- Home ›
- All Products›
- 1586402005
1586402005
TE Connectivity / Raychem Brand
HTAT-8/2-0-STK
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
HTAT-8/2-0-STK
Search Keywords: 1586402005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:1586402005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Flammability:Flame-Retardant
-
Shrink Temperature (Min):80 °C
-
Voltage (Max):.6 kV
-
Recovery Temperature:110 °C
-
Flexibility:Semi-Flexible
-
Recovered Wall Thickness (Nominal):.039 in, 1 mm
-
Resistant To:Fluids , Mechanical Damage , Strain
-
Product Family:HTAT
-
Fluid Resistance:Moisture/Spray Protection , Splash Protection
-
Low Outgassing:No
-
Expanded Inside Diameter (Min):.315 in, 8 mm
-
Operating Temperature Range:-55 – 125 °C
-
Product Source:Czech Republic
-
Applicable Region:Global
-
Shrink Ratio:4:1
-
Recovered Inside Diameter (Max):.079 in, 2 mm
-
Packaging Method:Stick
-
Cut Length:48.031 in, 1220 mm
-
Fluid Type:Diesel Fuel , Hydraulic Fluid , Lubricating Oil , Motor Oil , Water
-
Material:Irradiated Modified Polyolefin
-
Color:Black
-
Recovered Wall Thickness (Tolerance):.012 in, .3 mm
-
Wall Type:Dual
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT