- Home ›
- All Products›
- 154772-000
154772-000
TE Connectivity / Raychem Brand
DMVF050WE-180
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
DMVF050WE-180
Search Keywords: 154772000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:154772-000
-
Alias/AKA:DMVF050WE-180
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-40 – 130 °C
-
Material:Polyvinyl Fluoride
-
Energy Product:No
-
Label Height:N/A mm
-
Adhesive Type:Permanent Acrylic
-
Web Width:50.8 mm
-
Performance Labels:Yes
-
Label Type:Continuous
-
Label Length:180 ft
-
Label Color:White
-
Recommended Ribbon:1892BK01
-
Tamper Evident:No
-
Printer Type:Dot Matrix
-
Product Type:Labels
-
Self-Laminating:No
-
Number of Labels Across:1
-
Recommended Printer:AM6310
-
Packaging Method:Roll
-
Label Width:.492 in
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$1,474.11
3
$1,470.42
5 +
$1,466.75
Click for Quote
Log in
to unlock special pricing