- Home ›
- All Products›
- 154259-000
154259-000
TE Connectivity / Raychem Brand
FLHTC0311-22-5
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FLHTC0311-22-5
Search Keywords: 154259000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:154259-000
-
Alias/AKA:FLHTC0311-22-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Number of Conductors:1
-
Product Classification:Wire - Commercial
-
Number of Strands:19
-
Strand Size:34 AWG
-
Product Type:Wire
-
Conductor Size:22 AWG
-
Operating Temperature Range:-65 – 200 °C
-
Weight:4.08 kg/km
-
Resistance (Max):15.9 Ω/1000 ft @ 68°F
-
Overall Outside Diameter Range:.041 – .044 in, 1.04 – 1.12 mm
-
Cable Style:Primary , Stranded
-
Conductor Diameter:.03 in, .75 mm
-
Wire Size:22 AWG, .33 mm²
-
Wire Diameter:.043 in, 1.08 mm
-
Cable Insulation Thickness:.006 in, .15 mm
-
Overall Outside Diameter:.054 in, 1.37 mm
-
Wire Color (Base):Green
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Cable Type:FlexLite HT
-
Conductor Material:Tin-Plated Copper
-
Voltage Rating:600 V
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4101
Order Increment:
3
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
4,101
$0.9236
8,202
$0.4890
12,303
$0.3441
16,404 +
$0.3372
Click for Quote
Log in
to unlock special pricing