- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 145159-000
145159-000
TE Connectivity / Raychem Brand
243D012-25-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
243D012-25-0
Search Keywords: 145159000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:145159-000
-
Alias/AKA:243D012-25-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
-
Adhesive Options:/225 Precoat
-
Adhesive Pre-Coat:No
-
Cable Diameter Range:.56 – .75 in, 14.2 – 19 mm
-
Inside Diameter as Supplied:.75 in, 19.1 mm
-
Adhesive Type:Adhesive Purchased Separately
-
Material:Fluid Resistant Modified Elastomer
-
Approved Standards:VG95343 Parts 6,7,8 and 9
-
Molded Part Shape:45 °
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Material Code:25
-
Molded Part Shape Code:243
-
Formcode des Formteils:243
-
Molded Part Type:Molded Boot
-
Material Systems Code:25
-
Power Cable Accessory:No
-
Lipped:Yes
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
80
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
80
$32.13
159
$17.12
239
$12.02
318 +
$11.78
Click for Quote
Log in
to unlock special pricing