- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 139442-000
139442-000
TE Connectivity / Raychem Brand
208M712-19B06
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
208M712-19B06
Search Keywords: 139442000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:139442-000
-
Alias/AKA:208M712-19B06
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Entry Size:06
-
Material:Aluminum
-
Termination Device Type:Magneform Ring
-
Cable Diameter Range:188 – 3 in, 48 – 76 mm
-
Style:Shielded Boot
-
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
1
$32.747
3
$29.770
11
$29.220
22
$28.660
37
$27.570
50
$21.910
100
$17.680
300 +
$15.540
Click for Quote
Log in
to unlock special pricing