- Home ›
- All Products›
- 13611936
13611936
TE Connectivity / Raychem Brand
13611936-PREV
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
13611936-PREV
Search Keywords: 13611936
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:13611936
-
Alias/AKA:EC6555-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
500 -
Marker Size:65
-
Packaging Method:Reel
-
Marker Color:Yellow
-
Marker Style:Cable Marker
-
Bedruckte Beschriftung:+
-
Printed Marking:+
-
Printed Marking Color:Black
-
Marker Material:Flexible PVC
-
Marker Width:6 mm
-
Compatible Cable Diameter:.165 – .276 in
-
Marker Cut:Straight
-
Packaging Quantity:500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
500
16 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1,000
$0.0284
7,500
$0.0224
25,000
$0.0214
50,000
$0.0211
100,000
$0.0203
150,000
$0.0202
250,000
$0.0195
500,000 +
$0.0194
Click for Quote
Log in
to unlock special pricing