- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 130599P014
130599P014
TE Connectivity / Raychem Brand
ES2000-NO.4-B7-0-100MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ES2000-NO.4-B7-0-100MM
Search Keywords: 130599P014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:130599P014
-
Alias/AKA:ES2000-NO.4-B7-0-100MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:4:1
-
Dielectric Strength:N/A
-
Operating Temperature:-40 to 130 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
938
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
938
$3.37
1,875
$1.79
2,813
$1.26
3,750 +
$1.23
Click for Quote
Log in
to unlock special pricing