- Home ›
- All Products›
- 128657-000
128657-000
TE Connectivity / Raychem Brand
207W234-100/180-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
207W234-100/180-0
Search Keywords: 128657000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:128657-000
-
Alias/AKA:207W234-100/180-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adhesive Pre-Coat:Yes
-
Material Code:100
-
Molded Part Shape:Straight
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Molded Part Shape Code:207W
-
Lipped:No
-
Adhesive Options:/180 Precoat
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
30 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
13
$114.50
25
$73.28
38
$57.25
50 +
$56.10
Click for Quote
Log in
to unlock special pricing