- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 126773-000
126773-000
TE Connectivity / Raychem Brand
55/0112-12-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55/0112-12-9
Search Keywords: 126773000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:126773-000
-
Alias/AKA:55/0112-12-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Strands:19
-
Operating Temperature Range:-65 – 200 °C
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Wire Color:White
-
Cable Style:Primary
-
Overall Outside Diameter:.103 in, 2.62 mm
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Cable Type:Spec 55
-
Conductor Material:Silver-Coated Copper
-
Strand Size:28 AWG
-
Resistance (Max):1.90 Ω/1000ft @ 20 °C
-
Wire Diameter:.103 in, 2.62 mm
-
Product Type:Wire
-
Wire Size:12 AWG
-
Conductor Diameter:.085 in, 2.16 mm
-
Conductor Diameter Range:.084 – .087 in
-
Voltage Rating:600 V
-
Wire Source:United States
-
Number of Conductors:1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60 Feet
Can Ship immediately
You may purchase all in-stock quantity of 60
Stock lot only:
60 Feet
MOQ for In Stock Qty:
2000 Feet
MOQ for out of Stock Qty:
2000 Feet
15 Weeks
can ship
9/21/26