- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 124503-000
124503-000
TE Connectivity / Raychem Brand
TMS-RJS-RIBBON-4AG
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TMS-RJS-RIBBON-4AG
Search Keywords: 124503000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:124503-000
-
Alias/AKA:TMS-RJS-RIBBON-4AG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9612109090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Compatible Printers:See Matrix
-
Ribbon Length:984.24 ft
-
Ribbon Color:Silver
-
Ribbon Configuration:Ink Side Out (Reverse Wound)
-
Ribbon Width:4.33 in
-
Ink Type:Resin
-
Ribbon Type:Thermal Transfer
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
13 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
2
$394.24
3
$323.48
4
$288.10
5 +
$282.34
Click for Quote
Log in
to unlock special pricing