- Home ›
- All Products›
- 1196993-5
1196993-5
TE Connectivity / Raychem Brand
D-436-58CS1153
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-436-58CS1153
Search Keywords: 11969935
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:1196993-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Operating Temperature (Max):150 °C
-
Accessory Type:Splice
-
Heavy Duty:No
-
Color:Blue
-
Support Style:Non-Insulation Support
-
Terminal & Splice Type:Splice
-
Barrel Type:Closed Barrel
-
Government Qualified:No
-
Splice Features:Splice Kit
-
Packaging Method:Bag/Box
-
Terminal & Splice Style:Splice
-
Number of Serrations:0
-
Serrated:No
-
Splice Material:Copper Alloy
-
Wire Insulation Diameter (Max):.106 in, 2.69 mm
-
Barrel Inside Diameter:.067 in, 1.69 mm
-
Splice Type:Parallel Splice
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Insulated:Yes
-
Wire/Cable Type:Insulated Wire
-
Product Type:Splice
-
Wire Size:779 – 2680 CMA
-
Sealable:Yes
-
Insulation Material:Polyvinylidene
-
Overall Length:1.1 in, 27.94 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
7 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
125
$9.72
250
$5.98
375
$4.74
500 +
$4.64
Click for Quote
Log in
to unlock special pricing