- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 119627-000
119627-000
TE Connectivity / Raychem Brand
Multi-Conductor Cable 3Conductors 5.62mm
Datasheet Accessories Notify Me
RoHS Compliant
Spool Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Multi-Conductor Cable 3Conductors 5.62mm
Search Keywords: 119627000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:119627-000
-
Alias/AKA:10560-20-0CS1881
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:3A611.X
-
Supplier Standard Pack:
500 -
Number of Conductors:3
-
Conductor Material:N/A
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
18 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
125
$22.00
250
$11.65
375
$8.20
500 +
$8.03
Click for Quote
Log in
to unlock special pricing