- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 117513-000
117513-000
TE Connectivity / Raychem Brand
Cable 2 Conductor 24 AWG Spec 55A Tin Plated Copper Modified ETFE 600V White
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable 2 Conductor 24 AWG Spec 55A Tin Plated Copper Modified ETFE 600V White
Search Keywords: 117513000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:117513-000
-
Alias/AKA:55A6124-24-6/9-9CS2275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
35 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
10
$1.84
100
$1.65
250
$1.61
500
$1.59
1,000
$1.54
2,500
$1.52
5,000
$1.50
7,500 +
$1.49
Click for Quote
Log in
to unlock special pricing